S-GANG-ISO-X1

Elprotronic
715-S-GANG-ISO-X1
S-GANG-ISO-X1

制造商:

说明:
程序设计器 - 基于处理器 Fast, flexible, and reliable Gang programmer

寿命周期:
新产品:
此制造商的新产品。

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,816.662 ¥7,816.66

产品属性 属性值 选择属性
Elprotronic Inc.
产品种类: 程序设计器 - 基于处理器
RoHS:  
Gang Progammers
1.65 V to 5 V
商标: Elprotronic
数据总线宽度: 32 bit, 64 bit
描述/功能: Standalone Gang Programmer
尺寸: 145 mm x 89 mm x 28 mm
接口类型: RS-232, SPI, UART, USB
产品类型: Programmers - Processor Based
系列: S-GANG
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Standalone Gang (S-Gang) Programmer

Elprotronic Inc. Standalone Gang (S-Gang) Programmer is a fast, flexible, and reliable programmer that can program up to eight targets simultaneously. In standalone mode, this programmer programs 8x targets, from up to 60 images, containing 120MB in total from internal flash. The S-Gang programmer programs external flash/EEPROM directly over SPI and/or through an MCU as a proxy. This programmer provides an option to load more images or larger files from an insertable MicroSD card. The S-Gang programmer features up to 1Mbytes/s data transfer speed to or from the target device and Galvanic isolation.