MIKROE-1100

Mikroe
932-MIKROE-1100
MIKROE-1100

制造商:

说明:
程序设计器 - 基于处理器 MIKROPROG FOR ARM STM32 M3 / M4

库存量: 23

库存:
23 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,284.4936 ¥1,284.49

产品属性 属性值 选择属性
Mikroe
产品种类: 程序设计器 - 基于处理器
RoHS:  
Programmers
STM32
ARM Cortex M3, ARM Cortex M4
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
描述/功能: USB Programmer
接口类型: JTAG, USB
产品类型: Programmers - Processor Based
工厂包装数量: 1
子类别: Embedded Solutions
商标名: mikroProg
单位重量: 352 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.