5.01.30

Segger Microcontroller
943-5.01.30
5.01.30

制造商:

说明:
程序设计器 - 基于处理器 Flasher Hub-4

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Segger Microcontroller
产品种类: 程序设计器 - 基于处理器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gang Programmer
商标: Segger Microcontroller
组装国: Not Available
扩散国家: Not Available
原产国: DE
描述/功能: Flasher Hub-4
尺寸: 8.25 in x 6 in x 1.75 in
接口类型: Ethernet, RS232, UART, USB
封装: Each
产品类型: Programmers - Processor Based
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Images

Technical Resources

USHTS:
8471800000

Flasher Hub-4

SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming.  It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.