STEVAL-ILL063V1

STMicroelectronics
511-STEVAL-ILL063V1
STEVAL-ILL063V1

制造商:

说明:
LED 照明开发工具 3 A LED driver based on the LED5000 in floating boost topology

库存量: 5

库存:
5 可立即发货
数量大于5的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥310.1059 ¥310.11

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
LED5000
LED5000
5.5 V to 48 V
STEVAL-ILL063V1
Bulk
商标: STMicroelectronics
输出电流: 3 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9030333800
TARIC:
9023008000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

意法半导体 STEVAL-ILL 系列评估板

意法半导体 STEVAL-ILL 系列评估板基于 LED 5000、STP16CPC26、STAP08DP05、 STAP16DPS05 和 L6585DE。 意法半导体 STEVAL-ILL 系列评估板基于 LED 5000、STP16CPC26、STAP08DP05、 STAP16DPS05 和 L6585DE。 LED5000 是具有 850kHz 固定开关频率的单片降压直流-直流转换器。 STP16CPC26 是单片、低电压、16 位恒流 LED 驱动器。 STAP08DP05 是单片、低电压、低电流 8 位位移寄存器。 STAP16DPS05 是单片、低电压、低电流 16 位位移寄存器。 L6585DE 是用于功率因数校正(PFC)和镇流器控制的复合式集成电路
了解更多