2103

Tinkerforge
221-2103
2103

制造商:

说明:
LED 照明开发工具 LED Strip Bricklet 2.0: Controls up to 2048 RGB(W) LEDs

库存量: 5

库存:
5 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.12 ¥140.12

产品属性 属性值 选择属性
Tinkerforge
产品种类: LED 照明开发工具
RoHS:  
Add-On Boards
WS2801, WS2811, WS2812, SK6812, SK6812RGBW, LPD8806, APA102
ARM Cortex M0
Bricklet
商标: Tinkerforge
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 81 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542310075
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Bricklet

Tinkerforge Bricklet是紧凑型模块,旨在扩展Tinkerforge Brick的功能,可添加传感器、I/O、HMI(人机界面)等功能。与Brick不同,Bricklet没有固定尺寸。每块Bricklet的尺寸都尽可能小。每块Brick最配有四个连接Bricklet的连接器。可通过所连接Brick的USB连接来控制Bricklet。Bricklet没有配备处理器,但每块都拥有自己的应用程序编程接口 (API)。从编程角度来看,将它们作为独立模块处理。启动时,Brick会检测连接的Bricklet。存储在Bricklet的EEPROM中的Bricklet插件会加载到砖的闪存中。这为Brick添加了以后可从PC使用的新功能。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.