B-G474E-DPOW1

STMicroelectronics
511-B-G474E-DPOW1
B-G474E-DPOW1

制造商:

说明:
LED 照明开发工具 Discovery kit with STM32G474RE MCU

库存量: 74

库存:
74
可立即发货
在途量:
109
生产周期:
52
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥629.2179 ¥629.22

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Development Kits
STM32G474RE
ARM Cortex M4
Bulk
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: CN
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: STM32
单位重量: 161.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

B-G474E-DPOW1探索套件

STMicroelectronics B-G474E-DPOW1探索套件是一套数字电源解决方案,也是用于STM32G474RET6微控制器的完整的演示和开发平台。利用STM32G474RET6提供的面向HRTimer的新特性、96KB的嵌入式RAM、数学加速器功能和USBPD 3.0。B-G474E-DPOW1探索套件基于USB 2.0 FS Type-C™连接器接口,可帮助用户使用数字电源(例如降压-升压转换器、RGB电源LED照明或D类音频放大器)对应用进行原型设计。该套件无需单独的探头,因其已集成STLINK-V3E调试器和编程器。B-G474E-DPOW1探索套件配备全面的软件HAL库以及各种成套的软件示例。