NCL2801LED1GEVB

onsemi
863-NCL2801LED1GEVB
NCL2801LED1GEVB

制造商:

说明:
LED 照明开发工具 High Prec 200W Pwr Factor Contrller

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,809.3899 ¥1,809.39

产品属性 属性值 选择属性
onsemi
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
100 VAC to 277 VAC
Bulk
商标: onsemi
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 603.855 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709860
ECCN:
EAR99

NCL2801LED1GEVB评估板

安森美半导体NCL2801LED1GEVB评估板是一个用于NCL2801功率因数控制器IC的演示平台。NCL2801LED1GEVB可配置为200W功率因数校正器前端,适合用于调节各种开关模式电源的输入电源。该评估板在扩展的输入电压范围和极宽的输出负载范围内提供高功率因数和较低总谐波失真输入电流。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.