PMOD-7-SEGMENT

1BitSquared
392-CS-ICEBREAKER-08
PMOD-7-SEGMENT

制造商:

说明:
显示开发工具 A 2-digit, 2-period 7-segment display Pmod.

库存量: 65

库存:
65 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.0141 ¥56.01

产品属性 属性值 选择属性
1BitSquared
产品种类: 显示开发工具
RoHS:  
商标: 1BitSquared
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Display Development Tools
系列: iCEBreaker FPGA
子类别: Development Tools
商标名: iCEBreaker 7-Segment Pmod
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.