EVQ7228-QJ-00A

Monolithic Power Systems (MPS)
946-EVQ7228-QJ-00A
EVQ7228-QJ-00A

制造商:

说明:
LED 照明开发工具 Evaluation Board for MPQ7228

寿命周期:
Mouser 的新产品

库存量: 3

库存:
3 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥429.626 ¥429.63

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
Animated, Dynamic Lighting Applications
MPQ7228
Bulk
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: CN
输出电流: 200 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVQ7228-QJ-00A 评估板

Monolithic Power Systems (MPS) EVQ7228-QJ-00A评估板设计用于演示MPQ7228 16通道灌电流LED驱动器的功能。此LED驱动器优化用于动画或动态照明应用。 MPQ7228 LED驱动器提供自适应反馈控制 (AFC),可最大限度地提高系统效率。该LED驱动器符合AEC-Q100 1级标准,采用QFN-32、5mm x 6mm封装,封装带可湿性侧翼。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.