EVL8886-U-00A

Monolithic Power Systems (MPS)
946-EVL8886-U-00A
EVL8886-U-00A

制造商:

说明:
电源管理IC开发工具 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter Evaluation Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 11

库存:
11 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.9769 ¥215.98

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 45 V
3.3 V
MP8886GUT-0000
EVL8886-U-00A
商标: Monolithic Power Systems (MPS)
尺寸: 6.4 cm x 6.4 cm x 1.8 cm
输出电流: 3 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL8886-U-00A Evaluation Board

Monolithic Power Systems (MPS) EVL8886-U-00A Evaluation Board is designed to demonstrate the capabilities of the MP8886 synchronous step-down converters. The MP8886 device can achieve up to 3A of continuous output current (IOUT) for two channels, or up to 6A of continuous IOUT for a single channel. The MP8886 converters can control the output voltage via the PMBus serial interface, and the output voltage can be set between 0.6V and 24V. The PMBus interface can also be used to configure the transition rate, switching frequency (fSW), and power-saving modes.