ABX00022

Arduino
782-ABX00022
ABX00022

制造商:

说明:
可编程逻辑 IC 开发工具 MKR Vidor 4000

库存量: 458

库存:
458 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥698.453 ¥698.45

产品属性 属性值 选择属性
Arduino
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Evaluation Boards
FPGA
Cyclone 10, SAMD21
商标: Arduino
描述/功能: MKR VIDOR 4000
接口类型: I2C, miniHDMI, MIPI Camera, mPCIe, SPI, UART
工作电源电压: 3.3 V
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 5
子类别: Development Tools
单位重量: 43.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MKR VIDOR 4000

Arduino MKR VIDOR 4000 is a compact FPGA (Field Programmable Gate Array) development board based on Intel® Cyclone® 10CL016, offering 16K logic elements, 504Kbit of embedded RAM, and 56 18-bit x 18-bit hardware multipliers for highspeed DSP applications. The FPGA pins can toggle up to 150MHz and can also be configured as common communications ports such as UART, I2C, and SPI, making them ideal for audio and video processing. The MKR VIDOR 4000 also boasts an ATSAMD21 Arm® Cortex-M0+ processor and an ECC608 CryptoAuthentication IC, both from Microchip Technology. Wireless connectivity is provided by an on-board U-Blox Nina-W102 Wi‑Fi 802.11b/g/n Module.