SNOMAKRKIT

Alorium
463-SNOMAKRKIT
SNOMAKRKIT

制造商:

说明:
可编程逻辑 IC 开发工具 Sno + SnoMakr FPGA Development Kit

库存量: 17

库存:
17 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥929.2329 ¥929.23
¥883.2758 ¥4,416.38

产品属性 属性值 选择属性
Alorium Technology
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Kits
FPGA
Sno, SnoMakr
商标: Alorium
组装国: Not Available
扩散国家: Not Available
原产国: US
工作电源电压: 5 V
封装: Bulk
产品类型: Programmable Logic IC Development Tools
工厂包装数量: 25
子类别: Development Tools
商标名: Sno + SnoMakr
单位重量: 96 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Snō & SnōMākr FPGA Development Kit

Alorium Technology Snō and SnōMākr FPGA Development Kit includes Snō mounted on SnōMākr and a USB cable for fast and easy connection. The Snō and SnōMākr Kit provides the speed with a performance of FPGA-powered acceleration and offloads in a compact, embeddable footprint. The Kit offers pre-installed Xcelerator Blocks (XBs) that target application-specific behavior such as floating-point math, motion control, and sensor data acquisition. The Snō and SnōMākr FPGA Development Kit is programmable using the free and flexible Arduino IDE rapidly developing the designers' solution. Alorium Technology Snō and SnōMākr Kit includes an embedded 8-bit microcontroller with selectable 16MHz/32MHz, and 32 Dedicated Digital Pins.