P0803

Terasic Technologies
993-P0803
P0803

制造商:

说明:
可编程逻辑 IC 开发工具 Atum A3 Nano Board

寿命周期:
新产品:
此制造商的新产品。

库存量: 49

库存:
49
可立即发货
在途量:
12
预期 2026/2/25
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,442.3207 ¥1,442.32

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Add-On Boards
SoC FPGA
A3CZ135BB18AE7S
商标: Terasic Technologies
工作电源电压: 5 VDC
封装: Bulk
产品类型: Programmable Logic IC Development Tools
系列: Atum Series
工厂包装数量: 1
子类别: Development Tools
商标名: Atum-A3-Nano
单位重量: 500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.d

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.