P0831

Terasic Technologies
993-P0831
P0831

制造商:

说明:
可编程逻辑 IC 开发工具 Atum Nios V Starter Kit

寿命周期:
新产品:
此制造商的新产品。

库存量: 10

库存:
10 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,578.723 ¥1,578.72

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
商标: Terasic Technologies
组装国: Not Available
扩散国家: Not Available
原产国: TW
封装: Bulk
产品类型: Programmable Logic IC Development Tools
系列: Atum Series
工厂包装数量: 1
子类别: Development Tools
商标名: Atum-NiosV
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Atum Nios® V Starter Kit

Terasic Technologies Atum Nios® V Starter Kit provides a feature-rich platform for embedded development or evaluating system capabilities. This ready-to-use kit supports the Nios® V RISC-V processor and Intel® Agilex™ 3 FPGA for flexible embedded design. The Atum Nios® V starter kit includes Quartus® Prime Pro FPGA  Design Suite and a 1-year license for Altera® Triple-Speed Ethernet IP. This kit board features 64MB SDRAM, USB-Blaster III with a USB Type-C® connection, HDMI, Gigabit Ethernet, and MicroSD storage, all within a compact form factor. Typical applications include automotive solutions, smart cities, consumer electronics, and advanced image processing.

Atum A3 Nano Board

Terasic Technologies Atum A3 Nano Board is powered by Altera’s large Agilex 3 FPGA with 135K LEs. This board features 64MB SDRAM, an onboard USB-Blaster III with USB Type-C® connection, HDMI output, Gigabit Ethernet, and MicroSD storage. The Atum A3 Nano board consists of multiple user I/Os (LEDs, buttons, and switches), a 2x20 GPIO connector, and dual 2x6 TMD GPIO headers. This board delivers powerful performance in a compact, affordable platform within 85mm x 70mm form factor. Typical applications include robotics, automotive solutions, smart city, consumer electronics, or advanced image processing.