DFR0652

DFRobot
426-DFR0652
DFR0652

制造商:

说明:
多协议开发工具 Firebeetle 2 M0 Development Board

库存量: 2

库存:
2 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥73.6195 ¥73.62

产品属性 属性值 选择属性
DFRobot
产品种类: 多协议开发工具
RoHS:  
Development Boards
ESP32
商标: DFRobot
产品类型: Multiprotocol Development Tools
工厂包装数量: 1
子类别: Development Tools
类型: WiFi, Bluetooth
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
ECCN:
EAR99

DFR0652 Firebeetle Development Board

DFRobot DFR0652 Firebeetle Development Board is a small board that contains various chipboards and expansion boards that can be used alone or in combination. The DFRobot DFR0652 Firebeetle board operates from a 3.3V to 5.5V input voltage range. This RF development board adopts the high-performance, low-power chip ATSAMD21G18 ARM Cortex M0+. The DFR0652 Firebeetle board offers 32kb RAM and 256kb flash, eight times and 16 times Atmega328, respectively, with up to 48MHz frequency. This development board simplifies the data interaction between the desktop system and the board and supports SPI flash-based easy flash database.