K051

M5Stack
170-K051
K051

制造商:

说明:
多协议开发工具 STAMP-PICO features an ultra-compact design with two low-power Xtensa

库存量: 3

库存:
3
可立即发货
在途量:
20
生产周期:
5
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.7592 ¥42.76

产品属性 属性值 选择属性
M5Stack
产品种类: 多协议开发工具
RoHS:  
Evaluation Kits
2.4 GHz
ESP32-PICO-D4
5 V
PWM, UART, I2C, I2S
BLE 4.2
802.11 b/g/n
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: ESP32-PICO-D4
产品类型: Multiprotocol Development Tools
系列: CORE
工厂包装数量: 10
子类别: Development Tools
类型: WiFi, WLAN, Bluetooth
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp Pico Mate

M5Stack M5Stamp Pico Mate incorporates an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors on a tiny and delicate PCB. This device supports UIFlow graphical programming, scripting-free, cloud push, and is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms. The M5Stamp Pico mate provides easy access to M5Stack hardware and software ecology through a number of sensors, actuators, functional modules, and accessories. This Pico Mate is ideal for any space-constrained or battery-powered devices such as wearables, medical devices, sensors, smart homes, instrumentation, wireless POS, and other IoT devices.