OM-E-NFC

Onion
353-OM-E-NFC
OM-E-NFC

制造商:

说明:
NFC/RFID开发工具 NFC-RFID Expansion board

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43

产品属性 属性值 选择属性
Onion
产品种类: NFC/RFID开发工具
RoHS:  
Expansion Boards
Arduino, Power Dock
PN532
RFID
商标: Onion
产品类型: NFC/RFID Development Tools
子类别: Development Tools
单位重量: 24 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8517799000
USHTS:
8471609050
ECCN:
EAR99

RFID & NFC Expansion Board

Onion RFID and NFC Expansion Board is used to bring RFID and NFC functionality to the Omega2 module, and can plug directly into an Onion Expansion, Arduino or Power Dock. The board provides NFC and RFID communication, and makes use of the PN532 controller chip. This popular NFC chip is embedded in most smartphones and devices that support NFC. The chip reads and writes to tags and cards, communicates with phones (for example, payment processing), and acts like an NFC tag.