ASX00017

Arduino
782-ASX00019
ASX00017

制造商:

说明:
GNSS/GPS开发工具 ARDUINO MKR GPS SHIELD

库存量: 13

库存:
13
可立即发货
在途量:
25
预期 2026/3/27
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥309.5183 ¥309.52
¥309.4392 ¥7,735.98
¥307.5408 ¥15,377.04
¥277.6749 ¥69,418.73
500 报价

产品属性 属性值 选择属性
Arduino
产品种类: GNSS/GPS开发工具
RoHS:  
Shields
SAM-M8Q
I2C
GPS
商标: Arduino
尺寸: 45 mm x 25 mm
产品类型: GPS Development Tools
系列: MKR
工厂包装数量: 25
子类别: Development Tools
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

MKR GPS Shield

Arduino MKR GPS Shield is based on SAM M8 Q Ublox Global Navigation Satellite System (GNSS) module, designed to operate with different position services concurrently. This GPS shield accurately receives and processes the signals from GPS, GLONASS, and Galileo. The Arduino MKR GPS shield features an embedded wide-band patch antenna with male soldering pins. This GPS shield is available in 45mm x 25mm dimensions and communicates through serial and I2C interface. The concurrent reception of different services makes this shield ideal for fleet tracking, vehicle monitoring, and movement sensor alarm-based projects.

扩展板系列

Arduino 扩展板系列是 与Arduino板集成的设计配件。通过连接兼容的扩展板扩展Arduino板的功能。Arduino 扩展板具有诸如连接、传感、电机控制等的专用功能。