Development Boards 多协议开发工具

结果: 77
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4

Soldered 多协议开发工具 Development Boards & Kits NULA Mini ESP32-C6
10预期 2026/6/17
最低: 1
倍数: 1

Development Boards ESP32-C6
Quectel 多协议开发工具
20在途量
最低: 1
倍数: 1

Development Boards 2.4 GHz ADC, GPIO, I2C, I2S, PWM, SPI, UART, Bluetooth 5.1 802.11 b/g/n/ax
Adafruit 多协议开发工具 Espressif ESP32-S3-BOX-3 无库存交货期 13 周
最低: 1
倍数: 1

Development Boards 2.4 GHz ESP32-S3 SPI, USB Type-C Bluetooth 5.0 802.11 b/g/n, BLE
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems 多协议开发工具 ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.

Development Boards ESP32-PICO-V3
Adafruit 多协议开发工具 Adafruit Matrix Portal S3 CircuitPython Powered Internet Display

Development Boards 2.4 GHz ESP32-S3 5 V I2C, I2S, SPI, UART, USB Type-C BLE 802.11 b/g/n
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems 多协议开发工具 ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Seeed Studio 多协议开发工具 Wio Tracker 1110 Dev Board for Meshtastic
Development Boards nRF52840 5 V - 40 C + 85 C Bluetooth
Espressif Systems 多协议开发工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems 多协议开发工具 ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper

Development Boards ESP32-C3-MINI-1
Adafruit 多协议开发工具 ESP32-C3 RISC V Developer Board - 4 MB SPI Flash - DevKitC-02 ESP32-C3-WROOM-02

Development Boards 2.4 GHz ESP32-C3-WROOM-02 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
Telink 多协议开发工具 Dev board designed around the TL3218X chip and is used to verify the TL321x series chips and supports various functional tests. TL321X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols.

Development Boards TL3218X Bluetooth Thread, Zigbee
DFRobot 多协议开发工具 Arduino Nano ESP32 with headers

Development Boards 240 MHz, 2.4 GHz LX7, NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Adafruit 多协议开发工具 Realtek RTL8722 Ameba Mini Board
Development Boards 2.4 GHz, 5 GHz RTL8722DM BLE 5.0 802.11 a/b/g/n
Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8 - ESP32-S3-WROOM-1 Dev Board - 8MB Flash

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8R8 - ESP32-S3-WROOM-1 - 8MB Flash 8MB PSRAM

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n

Soldered 多协议开发工具 Development Boards & Kits NULA DeepSleep ESP32-S3

Development Boards ESP32-S3
SparkFun 多协议开发工具 Packed with cutting-edge technology and housed in a compact user-friendly footprint the SparkFun ESP32-C6 Thing Plus empowers your wireless creations like never before. At its heart lies the powerful ESP32-C6 WROOM-1-N16 module from Espressif b
Development Boards 2.4 GHz ESP32-C6 WROOM-1-N16 USB Type-C Bluetooth 5.3 WiFi 6 Thread, Zigbee
SparkFun 多协议开发工具 Say hello to the next generation of Pro Mini boards - the SparkFun ESP32 Qwiic Pro Mini houses the powerful ESP32-PICO-MINI-N8R2 from Espressif on our compact Pro Mini footprint with 2MB of PSRAM. With two individually controllable CPU cores adjusta
Development Boards 2.4 GHz ESP32-PICO-V3-02 3 V to 3.6 V ADC, I2C, SPI, UART Bluetooth 4.2 BR/EDR, BLE 802.11 b/g/n
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EABM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EBAAM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax