Development Boards 多协议开发工具

结果: 222
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EAAM Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具 FGS060N Development Board for Debugging
802.11 a/b/g/n/ac/ax, BLE 5.2 2.4 GHz, 5 GHz SDIO, SPI, UART - 40 C + 85 C BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART - 30 C + 75 C Bluetooth 5.2 802.11 a/b/g/n/ac/ax
Quectel 多协议开发工具 Development/Evaluation Board for use with FGA66XABMD
Development Boards FGA66XABMD 3.14 V to 3.46 V - 40 C + 85 C Bluetooth WiFi
Adafruit 多协议开发工具 ESP32-C3 DevKitM-01 - 4 MB SPI Flash - DevKitM-01 ESP32-C3-MINI-1

Development Boards 2.4 GHz ESP32-C3-WROOM-02 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
Mikroe 多协议开发工具 RAK4630 Click, RAKwireless Tech LTD.- RAK4630-8-SM-I

Add-On Boards RAK4630 3.3 V I2C, UART, USB Bluetooth
Mikroe 多协议开发工具 NB IoT 6 Click - Quectel BC65PB

Add-On Boards BC65 3.3 V, 5 V UART NBIoT
Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8R8 - ESP32-S3-WROOM-1 - 8MB Flash 8MB PSRAM

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
Adafruit 多协议开发工具 Realtek RTL8722 Ameba Mini Board
Development Boards 2.4 GHz, 5 GHz RTL8722DM BLE 5.0 802.11 a/b/g/n
Telink 多协议开发工具 Dev board designed around the TL3218X chip and is used to verify the TL321x series chips and supports various functional tests. TL321X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols.

Development Boards TL3218X Bluetooth Thread, Zigbee
Inventek 多协议开发工具

Evaluation Boards ISM43439-WBP-L151
Adafruit 多协议开发工具 ESP32-S3-DevKitC-1-N8 - ESP32-S3-WROOM-1 Dev Board - 8MB Flash - 8MB PSRAM

Development Boards 2.4 GHz ESP32-S3-WROOM-1 3.3 V to 5 V UART, USB Bluetooth 5.0 802.11 b/g/n
DFRobot 多协议开发工具 Arduino Nano ESP32 with headers

Development Boards 240 MHz, 2.4 GHz LX7, NORA-W106-10B 5 V to 18 V I2C, UART, SPI Bluetooth 5.0 802.11 b/g/n
Kaga FEI 多协议开发工具 Evaluation board for WK8887AA1 or WYSAGVDXG
Evaluation Boards WK8887AA1

Soldered 多协议开发工具 Development Boards & Kits NULA DeepSleep ESP32-S3

Development Boards ESP32-S3
Kaga FEI 多协议开发工具 WLAN module WKI611AA1 Eval board with mini USB interface
Evaluation Boards WKI611AA1 5 V SDIO Bluetooth WiFi
Inventek 多协议开发工具

Evaluation Boards 2.4 GHz ISM4343-WBM-L151U BLE, Bluetooth 5.1 802.11 b/g/n
Telink 多协议开发工具 The TL7218X Development board is designed based on the TL7218X chip and and is used to verify the TL721x series chips and supports various functional tests. TL721X SoC supports Bluetooth LE, Zigbee, Thread, Matter, and 2.4GHz proprietary protocols. I

Evaluation Kits TL7218X Bluetooth
Inventek ISM4343-WBU-L151-EVB
Inventek 多协议开发工具

Evaluation Boards ISM4343-WBU-L151
RF Solutions 多协议开发工具 WB2 Development Board DIP-30 Package

RF Solutions 多协议开发工具 WB2 Development Board DIP-38 Package

RF Solutions 多协议开发工具 WB2 Development Board DIP-30 Package

SparkFun 多协议开发工具 Say hello to the next generation of Pro Mini boards - the SparkFun ESP32 Qwiic Pro Mini houses the powerful ESP32-PICO-MINI-N8R2 from Espressif on our compact Pro Mini footprint with 2MB of PSRAM. With two individually controllable CPU cores adjusta
Development Boards 2.4 GHz ESP32-PICO-V3-02 3 V to 3.6 V ADC, I2C, SPI, UART Bluetooth 4.2 BR/EDR, BLE 802.11 b/g/n
SparkFun 多协议开发工具 Packed with cutting-edge technology and housed in a compact user-friendly footprint the SparkFun ESP32-C6 Thing Plus empowers your wireless creations like never before. At its heart lies the powerful ESP32-C6 WROOM-1-N16 module from Espressif b
Development Boards 2.4 GHz ESP32-C6 WROOM-1-N16 USB Type-C Bluetooth 5.3 WiFi 6 Thread, Zigbee
Quectel 多协议开发工具

Development Boards 2.4 GHz, 5 GHz FC64EBAAM Bluetooth 5.2 802.11 a/b/g/n/ac/ax