TEL0142

DFRobot
426-TEL0142
TEL0142

制造商:

说明:
射频开发工具 Gravity: Digital Wireless Receive Switch (433MHz)

库存量: 2

库存:
2 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.3479 ¥65.35

产品属性 属性值 选择属性
DFRobot
产品种类: 射频开发工具
RoHS:  
Development Boards
RF Receiver
WF480RA
433 MHz
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Receive Switch
工作电源电压: 3.3 V to 5 V
产品类型: RF Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536509065
ECCN:
EAR99

Gravity: Digital Wireless Receive Switch (433MHz)

DFRobot Gravity: Digital Wireless Receive Switch (433MHz) is based on 433Mhz RF communication technology. The module includes a transmitter and receiver and features the advantages of simple operation, strong penetration, and ultra-low standby power consumption. It is able to transmit digital signals and compatible with any controller that can read and write digital signals.