EK-2450-2J

Doodle Labs
332-EK-2450-2J
EK-2450-2J

制造商:

说明:
射频开发工具 Evaluation Kit for 2.4 GHz Smart Radio, Accessories to simplify bench testing. Contents include:2x low gain antennas, 2x antenna cables, ethernet board, 12-pin cable, 4-pin cable. Smart Radio is not included.

寿命周期:
NRND:
不建议用于新设计。

库存量: 26

库存:
26 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,122.4499 ¥3,122.45
¥2,799.9366 ¥55,998.73

产品属性 属性值 选择属性
Doodle Labs
产品种类: 射频开发工具
RoHS:  
Evaluation Kits
Radio Module
RM-2450
2.4 GHz
商标: Doodle Labs
组装国: Not Available
扩散国家: Not Available
原产国: SG
封装: Bulk
产品类型: RF Development Tools
工厂包装数量: 20
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

EK-915 & EK-2450 Evaluation Kits

Doodle Labs EK-915 and EK-2450 Evaluation Kits are designed to simplify bench testing and preliminary field testing of Doodle Labs Smart Radios. These kits include two attenuators that reduce the voltage and dissipate transmit power, optimizing the setup for indoor bench testing. If the attenuators are not used, testing nearby can result in link saturation and inaccurate results. Doodle Labs EK-915 and EK-2450 Evaluation Kits include two antennas, one heatsink, one Ethernet test board, and more.