MIKROE-4282

Mikroe
932-MIKROE-4282
MIKROE-4282

制造商:

说明:
温度传感器开发工具 RTD 2 Click

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥239.8764 ¥239.88

产品属性 属性值 选择属性
Mikroe
产品种类: 温度传感器开发工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
ADS1247
3.3 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 42.9 mm x 25.4 mm
接口类型: SPI
产品类型: Temperature Sensor Development Tools
系列: RTD Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

RTD 2 Click

Mikroe RTD 2 Click is used for applications with resistive elements that change resistance over temperature. The Mikroe RTD 2 Click board features a Texas Instruments ADS1247 24-bit analog-to-digital converter with a programmable gain amplifier (PGA). This data converter is used for sensor measurement applications and features a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The device also provides a low-drift voltage reference and two matched programmable excitation current sources (IDACs). ADS1247 also integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and digital GPIOs.