MIKROE-4949

Mikroe
932-MIKROE-4949
MIKROE-4949

制造商:

说明:
加速传感器开发工具 Accel 19 Click

库存量: 11

库存:
11 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43

产品属性 属性值 选择属性
Mikroe
产品种类: 加速传感器开发工具
RoHS:  
Add-On Boards
LIS2DTW12
3.3 V
加速: 2 g to 16 g
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
接口类型: I2C, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Acceleration Sensor Development Tools
灵敏度: 512 LSB / g
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

Accel 19 Click

Mikroe Accel 19 Click features the STMicroelectronics LIS2DTW12 ultra-low-power high-performance three-axis accelerometer. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g. It allows this in three axes with a configurable host interface that supports SPI and I2C serial communication. It has a dedicated internal engine to process motion and acceleration detection with an embedded 0.8°C accuracy temperature sensor. The ODRs range from 50 to 1.6Hz with a resolution from 8 to 12 bits.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.