MIKROE-4798

Mikroe
932-MIKROE-4798
MIKROE-4798

制造商:

说明:
电流传感器开发工具 Hall Current 12 Click

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥380.4936 ¥380.49

产品属性 属性值 选择属性
Mikroe
产品种类: 电流传感器开发工具
RoHS:  
Add-On Boards
Hall-Effect Current Sensor
TMCS1100A4
3.3 V, 5 V
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
用于: Galvanically Isolated Hall-Effect Current Sensor
接口类型: I2C
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Current Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 12 Click

Mikroe Hall Current 12 Click features the Texas Instruments TMCS1100 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. The device enables the lowest drift, <1% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 600V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing.