101020513

Seeed Studio
713-101020513
101020513

制造商:

说明:
多功能传感器开发工具 Grove - Temperature, Humidity, Pressure and Gas Sensor (BME680)

库存量: 23

库存:
23 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥186.9359 ¥186.94

产品属性 属性值 选择属性
Seeed Studio
产品种类: 多功能传感器开发工具
Evaluation Boards
Gas, Humidity, Pressure, Temperature Sensor
BME680
商标: Seeed Studio
产品类型: Multiple Function Sensor Development Tools
系列: Grove
工厂包装数量: 1
子类别: Development Tools
单位重量: 14.792 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
9027102000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.