MIKROE-4781

Mikroe
932-MIKROE-4781
MIKROE-4781

制造商:

说明:
光学传感器开发工具 Ambient 12 Click

库存量: 15

库存:
15 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
BH1620FVC
3.3 V to 5 V
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9027504060
ECCN:
EAR99

Ambient 12 Click

Mikroe Ambient 12 Click features the ROHM Semiconductor BH1620FVC analog current-output type ambient light sensor. It's characterized by spectral sensitivity close to human eyes sensitivity and outputs current in proportion to brightness. It also has four configurable modes of operation, shutdown mode in association with three gain modes, and low sensitivity variations of +/-15%.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.