SEN0293

DFRobot
426-SEN0293
SEN0293

制造商:

说明:
压力传感器开发工具 RP-L-170 Thin Film Pressure Sensor

库存量: 101

库存:
101 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.7654 ¥53.77

产品属性 属性值 选择属性
DFRobot
产品种类: 压力传感器开发工具
RoHS:  
Evaluation Modules
Pressure Sensor
RP-L-170
商标: DFRobot
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

RP Series Thin Film Pressure Sensors

DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film with excellent mechanical properties, conductive materials, and nanometer pressure-sensitive layers. These durable sensors are designed to sense static and dynamic pressure at high response speed. The RP sensors come with a thin film and pressure-sensitive layer on the upper layer and a thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.