MeriTREK

Merit Sensor
753-MERITREK
MeriTREK

制造商:

说明:
压力传感器开发工具 Pressure sensor evaluation kit, TR Series, 100 psia face-seal included

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,605.554 ¥2,605.55

产品属性 属性值 选择属性
Merit Sensor
产品种类: 压力传感器开发工具
RoHS:  
Evaluation Kits
Pressure Sensor
TR Series Pressure Sensor
4.5 V to 5.5 V
Bulk
商标: Merit Sensor
组装国: Not Available
扩散国家: Not Available
原产国: US
接口类型: Analog
最大工作温度: + 150 C
最小工作温度: - 40 C
产品类型: Pressure Sensor Development Tools
系列: TR Eval kit
工厂包装数量: 1
子类别: Development Tools
单位重量: 268 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

MeriTREK TR 系列评估套件

Merit Sensor MeriTREK TR Series Evaluation Kit comes standard with a 100psi TR part, but will work with any pressure range of the TR series. The MeriTREK is designed to show how the TR series can be packaged using a face-seal pressure connection. The Kit is flexible enough to replace the standard silicone o-ring with a different material if preferred and has an analog output system interface with absolute sensor type and stainless steel housing.
Learn More