SEN-16295

SparkFun
474-SEN-16295
SEN-16295

制造商:

说明:
温度传感器开发工具 SparkFun Qwiic Thermocouple Amplifier - MCP9600 (Screw Terminals)

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥256.0015 ¥256.00

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 温度传感器开发工具
Breakout Boards
商标: SparkFun
接口类型: I2C
最大工作温度: + 1350 C
最小工作温度: - 200 C
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 12.560 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709810
ECCN:
EAR99

Qwiic Thermocouple Amplifier - MCP9600

SparkFun Qwiic Thermocouple Amplifier - MCP9600 is a high accuracy thermocouple amplifier equipped with an I2C interface. Inside the chip are two temperature sensors, one for the thermocouple itself (the hot junction) and one for the chip (the cold junction). As a result, the MCP9600 can read ambient temperature and the temperature of whatever is measured. The MCP9600 can do both with a resolution of 0.0625°C and an accuracy of ±1.5°C (worst case). The MCP9600 Thermocouple Amplifier is a Qwiic-compatible board, simply plug and go. No soldering, no figuring out which is SDA or SCL, and no voltage regulation or translation required.