Low Noise Amplifiers 射频放大器

结果: 775
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Mini-Circuits 射频放大器 SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 211库存量
最低: 1
倍数: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Pasternack 射频放大器 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5库存量
最低: 1
倍数: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Mini-Circuits 射频放大器 1425-2570MHz MMIC LNA 843库存量
500预期 2026/7/13
最低: 1
倍数: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 192库存量
最低: 1
倍数: 1
: 100

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Marki Microwave 射频放大器 A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 20库存量
5预期 2026/8/10
最低: 1
倍数: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Mini-Circuits 射频放大器 660-920MHz MMIC LNA 248库存量
1,000预期 2026/8/24
最低: 1
倍数: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Nisshinbo 射频放大器 GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31,157库存量
最低: 1
倍数: 1
: 3,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Gain Block, 0.01 - 26.5 GHz, 50? 54库存量
400预期 2026/7/8
最低: 1
倍数: 1
: 100

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157库存量
最低: 1
倍数: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Qorvo 射频放大器 2-22GHz LNA 833库存量
最低: 1
倍数: 1
: 250

2 GHz to 22 GHz 8 V 15.7 dB 2.6 dB Low Noise Amplifiers SMD/SMT GaN SiC 23 dBm - 40 C + 85 C TGA2227 Reel, Cut Tape, MouseReel
Qorvo 射频放大器 3.3-4.2GHz NF 1.1dB Gain 22dB 3.3-5.0V 5,895库存量
最低: 1
倍数: 1
: 2,500

3.3 GHz to 4.2 GHz 3 V to 5.25 V 50 mA 22 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 15.5 dBm 34 dBm - 40 C + 105 C QPL9097 Reel, Cut Tape, MouseReel
MACOM 射频放大器 500-3000MHz Gain 25.5dB 24,946库存量
最低: 1
倍数: 1
: 3,000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM 射频放大器 Low Noise Amplifier, 2mm PDFN-8LD 5,959库存量
最低: 1
倍数: 1
: 3,000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 MMIC WIDEBAND AMPLIFIER 1,378库存量
最低: 1
倍数: 1
: 2,000

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 27库存量
最低: 1
倍数: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Fairview Microwave 射频放大器 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 1库存量
1预期 2026/9/18
最低: 1
倍数: 1
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Fairview Microwave 射频放大器 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1库存量
最低: 1
倍数: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Nisshinbo 射频放大器 GNSS Low Noise Amp GaAs MMIC 2,716库存量
最低: 1
倍数: 1
: 4,000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape

Skyworks Solutions, Inc. 射频放大器 GHZ TWO-STAGE, HIGH-GAIN LOW 701库存量
最低: 1
倍数: 1
: 3,000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
Mini-Circuits 射频放大器 ML AMPL / SURF MOUNT / RoHS 1,686库存量
最低: 1
倍数: 1
: 500

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 35库存量
最低: 1
倍数: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 BROADBAND AMPL / SMA / RoHS 31库存量
70预期 2026/11/30
最低: 1
倍数: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 352库存量
最低: 1
倍数: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel
Qorvo 射频放大器 2-20GHz LNA / Gain Block w/AGC 100库存量
最低: 100
倍数: 100

2 GHz to 20 GHz 5 V 100 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 29 dBm - 40 C + 70 C TGA2526 Gel Pack
Qorvo 射频放大器 .05-1.5GHz NF .62dB Gain 18.4dB 844库存量
最低: 1
倍数: 1
: 2,500

50 MHz to 1.5 GHz 2 V to 5 V 57 mA 18.4 dB 0.62 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 21.4 dBm 40 dBm - 40 C + 105 C TQL9066 Reel, Cut Tape