精密放大器

结果: 107
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装

STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail, 16 V CMOS Op-Amp, single, GBP 9MHz 2,890库存量
最低: 1
倍数: 1
: 3,000

1 Channel 9 MHz 2.3 V/us 200 uV 50 pA 16 V 2.7 V 630 uA 45 mA 102 dB 19 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX7191 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 20uV 5V Micro Op Amp 1.8 to 5.5V 400kHz 24,404库存量
最低: 1
倍数: 1
: 3,000

1 Channel 400 kHz 170 mV/us 1 uV 50 pA 5.5 V 1.8 V 31 uA 18 mA 112 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ121 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Very high accuracy 0 drift micropowr 5V 7,464库存量
12,000预期 2026/9/23
最低: 1
倍数: 1
: 3,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Very high accuracy 0 drift micropowr 5V 4,587库存量
4,000预期 2026/8/5
最低: 1
倍数: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2,568库存量
最低: 1
倍数: 1
: 2,500

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Hi Acc 5uV zero drift microPwr 5V 3,298库存量
最低: 1
倍数: 1
: 2,500

4 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, quad, GBP=400kHz 2,107库存量
最低: 1
倍数: 1
: 2,500

4 Channel 400 kHz 190 mV/us 1 uV 70 pA 5.5 V 1.8 V 31 uA 15 mA 115 dB 37 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSZ124 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3,916库存量
最低: 1
倍数: 1
: 3,000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 6,069库存量
最低: 1
倍数: 1
: 3,000

1 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 800 uA 25 mA, 29 mA 136 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ181 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 High precision 5 uV zero drift, low-power dual op amp 336库存量
4,000预期 2026/7/27
最低: 1
倍数: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 29 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C OA2ZHA Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Quad Prec Hi-Perform 171库存量
15,000在途量
最低: 1
倍数: 1
: 2,500

4 Channel 3 MHz 1.5 V/us 500 uV 300 nA 15 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS514 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 High Prec 4MHz 80mA 500uV Max Low Noise 80库存量
5,000预期 2026/10/19
最低: 1
倍数: 1
: 2,500

2 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 397库存量
3,000预期 2026/7/16
最低: 1
倍数: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711A Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 1,739库存量
3,000预期 2026/7/21
最低: 1
倍数: 1
: 3,000

2 Channel 6 MHz 3 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TSB711 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 247库存量
最低: 1
倍数: 1
: 3,000

TSB7191 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 1,223库存量
2,500预期 2026/7/20
最低: 1
倍数: 1
: 2,500

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp 59库存量
最低: 1
倍数: 1
: 3,000

1 Channel 9 kHz 3 V/us 150 uV 200 pA 5.5 V 1.5 V 76 dB 220 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 29uA 420 KHz LV Precision RR 1,272库存量
最低: 1
倍数: 1
: 2,500

4 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV624 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 60uA 880 KHz LV Precision RR 1,616库存量
最低: 1
倍数: 1
: 4,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 927库存量
2,500预期 2026/7/21
最低: 1
倍数: 1
: 2,500

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 80 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 60uA 880 KHz LV Precision RR 1,004库存量
最低: 1
倍数: 1
: 2,500

4 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C TSV635 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 High accuracy Micropwr CMOS Op Amp 37库存量
最低: 1
倍数: 1
: 3,000

2 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 16 uA 56 mA 88 dB 100 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV712 Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision, rail-to-rail 16V CMOS op-amps 7库存量
6,000预期 2026/11/23
最低: 1
倍数: 1
: 3,000

1 Channel 2.7 MHz 850 mV/us 200 uV 50 pA 16 V 2.7 V 570 uA 45 mA 102 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711A Reel, Cut Tape, MouseReel

STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amp, single, GBP 2.7MHz 106库存量
3,000预期 2026/10/19
最低: 1
倍数: 1
: 3,000

1 Channel 2.7 MHz 850 mV/us 600 uV 200 pA 16 V 2.7 V 570 uA 70 mA 90 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX711 Reel, Cut Tape, MouseReel
STMicroelectronics 精密放大器 Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz 794库存量
8,000在途量
最低: 1
倍数: 1
: 4,000

2 Channel 2.7 MHz 1.4 V/us 200 uV 50 pA 16 V 2.7 V 570 uA 37 mA 98 dB 22 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX712 Reel, Cut Tape, MouseReel