PDIP-8 精密放大器

结果: 246
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 封装
Analog Devices 精密放大器 Very L N Zero-Drift Bridge Amp

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices 精密放大器 Prec Op Amp

1 Channel 600 kHz 250 mV/us 60 uV 1.8 nA 18 V 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices 精密放大器 Low Cost OP07

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 18 V, 18 V 4 V, 4 V 1.1 mA 15 mA 115 dB 10 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C OP07D Tube
Analog Devices 精密放大器 Prec Op Amp

1 Channel 600 kHz 250 mV/us 30 uV 1.2 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices 精密放大器 DUAL PRECISION OP AMP IC

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices 精密放大器 HIGH-SPEED, FAST SETTL PR

1 Channel 10 MHz 50 V/us 5 mV 130 pA 20 V 8 V 6.5 mA 60 mA 80 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP42 Tube
Analog Devices 精密放大器 MICROPOWER OPERATIONAL AMP

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 14 uA 5 mA 60 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices 精密放大器 LOW-POWER, LOW BIAS CURRE

1 Channel 900 kHz 200 mV/us 30 uV 150 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube
Analog Devices 精密放大器 DUAL, SNGL SPLYPREC'N AMP

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 15 V, 30 V 2.5 V, 5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices 精密放大器 PRECISION,16MHZ H.S. AMP

1 Channel 16 MHz 100 V/us 100 uV 1 nA 18 V, 18 V 4.75 V, 4.75 V 10 mA 50 mA 113 dB 80 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C AD845 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 4.5 MHz 12 V/us 120 uV 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1055 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 20 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

2 Channel 4.5 MHz 1.8 V/us 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz PDIP-8 Through Hole LT1492 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 2x/4x R2R Out, pA In Prec Op Amps

2 Channel 2 MHz 900 mV/us 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz PDIP-8 Through Hole LT1884 Tube
Analog Devices 精密放大器 ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 85 uV 9 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP07 Tube
Analog Devices 精密放大器 DUAL PRECISION LOW IB OP

2 Channel 500 kHz 150 mV/us 100 uV 35 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices 精密放大器 LOW-NOISE PRECISION HI-SP

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices 精密放大器 2x Prec Op Amp

2 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices 精密放大器 ULTRA-LOW OFFSET VOLTAGE

1 Channel 600 kHz 300 mV/us 30 uV 5.5 nA 18 V, 18 V 3 V, 3 V 1.1 mA 15 mA 120 dB 10.3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07 Tube
Analog Devices 精密放大器 LOW-NOISE PRECISION OP AMP

1 Channel 8 MHz 2.8 V/us 10 uV 10 nA 22 V, 22 V 4 V, 4 V 4.67 mA 20 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP27 Tube
Analog Devices 精密放大器 DC PRECISION DUAL OP AMP

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD706 Tube