ADS1115IDYNR

Texas Instruments
595-ADS1115IDYNR
ADS1115IDYNR

制造商:

说明:
模数转换器 - ADC 16-bit 860-SPS 4-c h annel delta-sigma

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ADS1115
SMD/SMT
SOT-5X3-10
16 bit
4 Channel
I2C
860 S/s
Differential
Sigma-Delta
2 V to 5.5 V
- 40 C
+ 125 C
Reel
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: CN
增益误差: 0.01 %
INL - 积分非线性: 1 LSB
Pd-功率耗散: 900 uW
产品: Analog to Digital Converter
产品类型: ADCs - Analog to Digital Converters
工厂包装数量: 3000
子类别: Data Converter ICs
电源电压-最大: 5.5 V
电源电压-最小: 2 V
类型: Low Power ADC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8542390030
ECCN:
EAR99

ADS1115 16-bit ADC

The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.