CAT4004AHU2-GT3

onsemi
863-CAT4004AHU2-GT3
CAT4004AHU2-GT3

制造商:

说明:
LED照明驱动器IC LED DR 4 CH EZ DIM I/F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 14,117

库存:
14,117 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥9.266 ¥9.27
¥6.6557 ¥66.56
¥6.0229 ¥150.57
¥5.3223 ¥532.23
¥4.9833 ¥1,245.83
¥4.7686 ¥2,384.30
¥4.5878 ¥4,587.80
整卷卷轴(请按3000的倍数订购)
¥4.2601 ¥12,780.30
¥4.1697 ¥25,018.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost, Buck
40 mA
UDFN-8
5.5 V
2.4 V
Adjustable
CAT4004A
- 40 C
+ 85 C
Constant Current
Reel
Cut Tape
MouseReel
商标: onsemi
调光: EZDim
输入电压: 2.4 V to 5.5 V
安装风格: SMD/SMT
通道数量: 4 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
单位重量: 9.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

机器视觉

onsemi提供从VGA到45MP的各种图像传感器,为机器视觉需求提供完美的解决方案。智能传感解决方案基于数十年的成像专业知识和专有的像素设计流程,可确保一流的质量和高效的图像捕捉。Onsemi的图像传感器系列专为机器视觉市场量身定制,具有业界领先的全局快门效率和帧速率,能够满足并超越现代相机的要求。这些先进的功能与专为onsemi传感器设计的系统组件相结合,能够制造出可靠的检测相机,提供清晰、无模糊的图像。