LPC2368FET100,518

NXP Semiconductors
771-LPC2368FET100518
LPC2368FET100,518

制造商:

说明:
ARM微控制器 - MCU 16/32 bit micro

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,837

库存:
1,837 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥173.2064 ¥173.21
¥138.0521 ¥1,380.52
¥129.2833 ¥3,232.08
¥119.6105 ¥11,961.05
¥114.9775 ¥28,744.38
¥112.4915 ¥56,245.75
整卷卷轴(请按1000的倍数订购)
¥110.9208 ¥110,920.80
2,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
NXP
产品种类: ARM微控制器 - MCU
RoHS:  
LPC2300
SMD/SMT
TFBGA-100
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
70 I/O
58 kB
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
组装国: TW
扩散国家: CH
原产国: TW
接口类型: CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB 2.0
湿度敏感性: Yes
ADC通道数量: 6 Channel
计时器/计数器数量: 4 Timer
处理器系列: LPC23
产品: MCUs
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1000
子类别: Microcontrollers - MCU
零件号别名: 935285102518
单位重量: 167 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC23x ARM7™ based MCUs

NXP Semiconductors LPC23x ARM7™ based MCUs are built for connectivity, these powerful ARM7™ based microcontrollers (MCUs) support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, and CAN 2.0B. The devices have up to 512KB of ISP/IAP Flash, up to 58KB of SRAM, 10-bit A/D, and D/A converters, as well as an IRC oscillator, and options for an SD memory card interface. The MCUs feature two AHB buses so high-bandwidth peripherals like Ethernet and USB can run simultaneously without impacting the main application. Applications include industrial control, POS systems, protocol conversion, building automation, and security systems.