WORKPRO ARM微控制器 - MCU

结果: 95
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 核心 程序存储器大小 数据总线宽度 ADC分辨率 最大时钟频率 输入/输出端数量 数据 RAM 大小 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 资格 封装
Infineon Technologies ARM微控制器 - MCU PSoC 4200M 32Bit MCU Programmable Analog 无库存交货期 13 周
最低: 2,500
倍数: 2,500

PSOC 4200 SMD/SMT TQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Microchip Technology ARM微控制器 - MCU TQFP 32, 64KBFlash/16KB SRAM, 85 Temp,Crypto, T&R, key provisioned 无库存
最低: 2,000
倍数: 2,000
: 2,000

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel
Texas Instruments ARM微控制器 - MCU SoC processors with graphics and video a 无库存交货期 18 周
最低: 750
倍数: 750
: 750

TDA2EG7 SMD/SMT FCBGA-538 ARM Cortex A15, ARM Cortex M4 32 bit 500 MHz, 800 MHz 186 I/O 512 kB - 40 C + 125 C Reel
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 1
倍数: 1

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 500
倍数: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 500
倍数: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 无库存交货期 26 周
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 250
倍数: 250

LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM微控制器 - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. 无库存
最低: 490
倍数: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Digi NS7520B-1-I55
Digi ARM微控制器 - MCU NS7520 NET+ARM Proc 177 pin Indust Temp 无库存
最低: 320
倍数: 160

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V - 40 C + 85 C
Digi NS7520B-1-C36
Digi ARM微控制器 - MCU NS7520 NET+ARM Proc 177 pin Comm Temp 无库存
最低: 320
倍数: 160

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C
STMicroelectronics SPC56EC64B3C9EEY
STMicroelectronics ARM微控制器 - MCU ADS PROCESSORS 无库存交货期 20 周
最低: 540
倍数: 540

SPC56EC64B3 AEC-Q100 Tray

Microchip Technology ARM微控制器 - MCU TQFP 32, 64KBFlash/16KB SRAM, 125 Temp,Crypto, Tray, key provisioned 643库存量
最低: 1
倍数: 1

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C Tray

Microchip Technology ARM微控制器 - MCU TQFP 32, 32KBFlash/8KB SRAM, 125 Temp,Crypto, Tray, key provisioned 197库存量
最低: 1
倍数: 1

ATSAML11 SMD/SMT TQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM微控制器 - MCU TQFP 100,512 KBFlash,64 KB SRAM, 85 C,Tray,Low Power,Security SIP,trusflex PROTO

SMD/SMT TQFP-100 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 2 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM微控制器 - MCU Enhanced product 16 /32 bit RISC flash M
532库存量
最低: 1
倍数: 1
TMS570LC4357 SMD/SMT NFBGA-337 ARM Cortex R5F 4 MB 32 bit/16 bit 12 bit 300 MHz 168 I/O 512 kB 1.14 V 1.32 V - 55 C + 125 C Tray
Toshiba ARM微控制器 - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C

Tray