NUC980DR63YC

Nuvoton
503-NUC980DR63YC
NUC980DR63YC

制造商:

说明:
微处理器 - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 160

库存:
160 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥94.0499 ¥94.05
¥78.0039 ¥780.04
¥72.7042 ¥1,817.61
¥64.523 ¥6,452.30
¥62.2065 ¥15,551.63
¥60.2968 ¥28,942.46
¥58.9747 ¥66,051.66

产品属性 属性值 选择属性
Nuvoton
产品种类: 微处理器 - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
300 MHz
LQFP-64
16 kB
16 kB
1.2 V
SMD/SMT
- 40 C
+ 85 C
Tray
商标: Nuvoton
数据 RAM 大小: 16 kB
接口类型: CAN 2.0B, Ethernet, I2C, I2S, SPI, UART, USB 1.1, USB 2.0
湿度敏感性: Yes
输入/输出端数量: 40 I/O
计时器/计数器数量: 6 x 32 bit
产品类型: Microprocessors - MPU
工厂包装数量: 160
子类别: Microprocessors - MPU
看门狗计时器: Watchdog Timer, Windowed
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NUC980 32-bit Microprocessors

Nuvoton NUC980 32-bit Microprocessors are powered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz frequency. These SDRAM interface of devices support DDR2 type running up to 150MHz frequency with SDRAM interface and are equipped with a large number of high-speed digital peripherals. The NUC980 32-bit microprocessors provide built-in SDRAM in an LQFP package to ease PCB design. These 32-bit microprocessors offer a built-in hardware cryptography accelerator that supports RSA, ECC, AES, SHA, HMAC, and a Random Number Generator (RNG). The NUC980 32-bit microprocessors operate at -40°C to 85°C industrial temperature range. These microprocessors also support two 10-channel Peripheral DMA (PDMA) for automatic data transfer between memories and peripherals. The NUC980 microprocessors are ideal for smart home gateways, fingerprint machines, power concentrators, data collectors, smart home appliances, SNMP cards, and barcode printers.