PICASO

4D Systems
971-PICASO
PICASO

制造商:

说明:
处理器 - 专门应用 Embedded Serial Graphics Controller

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 160   倍数: 160
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.5538 ¥18,488.61

产品属性 属性值 选择属性
4D Systems
产品种类: 处理器 - 专门应用
RoHS:  
SMD/SMT
TQFP-64
Graphic Applications
EVE
1 Core
16 bit
48 MHz
3.3 V
- 40 C
+ 80 C
Tray
商标: 4D Systems
组装国: Not Available
扩散国家: Not Available
原产国: AU
数据 RAM 大小: 14 kB
接口类型: I2C, SPI
产品类型: Processors - Application Specialized
工厂包装数量: 160
子类别: Processors - Application Specialized
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

GOLDELOX & PICASO 4DGL Graphics Controllers

4D Systems GOLDELOX and PICASO Embedded 4DGL Graphics Controllers are designed to interface with OLED and LCD display panels. Powerful graphics, text, image, animation, and other features are built right inside these chips. These controllers offer simple plug-and-play interfaces to many 8-bit and 16-bit 80-Series color LCD and OLED displays. These chips are designed to work with minimal design effort, and all of the data and control signals are provided to interface directly to the display. The user can simply choose a display and interface it to the GOLDELOX or PICASO on the application board.