Texas Instruments MouseReel CAN 接口集成电路

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments CAN 接口集成电路 Automotive 70-V bus fault protected CAN A 595-TCAN1043HDQ1 无库存交货期 18 周
最低: 1
倍数: 1
: 2,500

TCAN1043H SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive signal im provement capable C

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive low-powe r signal improvement

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN 接口集成电路 Automotive dual sign al improvement capa
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments TCAN332DCNTG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs

Reel, Cut Tape, MouseReel
Texas Instruments TCAN334GDCNTG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Reel, Cut Tape, MouseReel
Texas Instruments TCAN337GDCNTG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Reel, Cut Tape, MouseReel