Interface IC's CAN 接口集成电路

结果: 1,013
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
Analog Devices CAN 接口集成电路 I2C to CAN-Physical Transceiver

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 150 C 4.2 mA With ESD Protection Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 2.75KV Isolated CAN

MAX14879 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tray
Analog Devices / Maxim Integrated CAN 接口集成电路 Industry-Standard High-Speed CAN Transce

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 5V, 1Mbps, Low Supply Current CAN Transc

MAX3058 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 Industry-Standard High-Speed CAN Transce

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 Overvoltage Fault Protected CAN Tran

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices CAN 接口集成电路 CAN Transceiver

ADM3051 CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 78 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 5kVrms Signal ISO,bus powered,CAN TXRX

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
Analog Devices CAN 接口集成电路 5.7kV Isolated CAN-FD Transceiver

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 5KV Isolated CAN

MAX14878 SMD/SMT SOIC-W-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN 接口集成电路 +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD

MAX33054 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers

MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 2.5kVrms Signal + Power ISO CAN Xcvr

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Reel, Cut Tape, MouseReel


Analog Devices / Maxim Integrated CAN 接口集成电路 5V, 4Mbps CAN Transceiver with 40V Fault Protection

SMD/SMT SO-8 Tube
Analog Devices / Maxim Integrated CAN 接口集成电路 +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 5.7kV Isolated CAN-FD Transceiver

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN 接口集成电路 3.0kV isoPower CAN-FD Transceiver

ADM3057E-EP CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 105 C 13.5 mA 4 kV Tube