ICS CAN 接口集成电路

结果: 1,014
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 安装风格 封装 / 箱体 数据速率 激励器数量 接收机数量 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 工作电源电流 ESD 保护 资格 封装
Texas Instruments ISOW1044DFMRG4
Texas Instruments CAN 接口集成电路 Low emissions 5-kVr ms isolated CAN FD t

Reel
Texas Instruments TCAN332GDCNRG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Reel
Texas Instruments TCAN334GDCNTG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX33011EASA+T
Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection

SMD/SMT SO-8 Reel
Texas Instruments TCAN337GDCNTG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs with CAN FD (Fle

Reel, Cut Tape, MouseReel
Texas Instruments TCAN1051HGDRG4
Texas Instruments CAN 接口集成电路 Fault Protected CAN Transceiver With Fle

Reel
Texas Instruments SN55HVD251DRJRG4
Texas Instruments CAN 接口集成电路 Industrial CAN Trans ceiver

Reel
Texas Instruments TCAN334DCNRG4
Texas Instruments CAN 接口集成电路 3.3-V CAN Transceive rs

Reel
NXP Semiconductors TEA8919DAT/2Y
NXP Semiconductors CAN 接口集成电路 TEA8919DAT/2

TEA8919 Reel, Cut Tape
Lumissil IS32IO1163B-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Lumissil IS32IO1163A-ZLA3-TR
Lumissil CAN 接口集成电路 CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R
CAN FD Transceiver SMD/SMT TSSOP-14 5 Mb/s 1 Driver 1 Receiver 6.3 V 32 V - 40 C + 125 C 55 mA With ESD Protection Reel
Analog Devices / Maxim Integrated CAN 接口集成电路 +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23

MAX33042E SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C With ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected 2Mbps

MAX3056 CAN Controller SMD/SMT SOIC-14 40 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN 接口集成电路 80V Fault-Protected 2Mbps
MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube