Analog Devices 数字隔离器

结果: 1,372
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 12 mA 15 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 3:1 ch

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Auto Robust Quad ISO, 3:1 ch

SMD/SMT 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1447 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 180 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC Robust 5 ch digitalI SO 5/0

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 16 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM2211 SMD/SMT SOIC-16 2 Channel Bidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM2211 SMD/SMT SOIC-16 2 Channel Bidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 57 mA 50 ns - 40 C + 105 C Reel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 57 mA 32 ns - 40 C + 105 C Reel
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust Quad ISO 2:2 ch

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Auto IC, Robust Dual Iso 2:0

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2 mA, 3.5 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM3210 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.6 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, Robust Dual Iso 2:1

ADUM321N Reel, Cut Tape, MouseReel