SOIC-16 数字隔离器

结果: 1,254
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC

ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 100 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps Four Channel 2/2 Digita

MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps Four Channel 2/2 Digita

MAX14930 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s, 25 Mb/s, 150 Mb/s 2750 Vrms Capacitive Coupling 27.2 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 4 channel (2/2 config.), 25Mbps, 5kVrms

MAX14934 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 5kVrms, 150Mbps 3/1 Channel Digital Isol

MAX14935 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV

SMD/SMT SOIC-16 4 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.41 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV

MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s, 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 5.15 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 2:2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 RS-485/RS422 HD/FD 500kbps IC.

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Isolated HighSpeed RS-485 Transciever IC

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolated HighSpeed RS-485 Transciever

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 ISOLATED RS485 HD/FD 500kbps IC

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 TRIPLE-CHANNEL DIGITAL ISOLATORS

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 TRIPLE-CHANNEL DIGITAL ISOLATORS

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATOR

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATOR

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel