SOIC-8 MouseReel 数字隔离器

结果: 219
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 1 Channel 3kV Digital Isolator

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 600 uA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 5.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 I2C isolator, 3V to 5.5V

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 25MBD SINGLE CHANNEL DIGITAL ISO

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (1/1 channel directionality)

ADUM5241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.7 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 Channel 3kV Digital Isolator

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 4.5 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3210 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3 mA, 3.1 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUM3211TRZ-RL7GITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Dual Channel Digital Isolator

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.7 mA, 2.2 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Dual Channel Digital Isolator

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.2 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-Hot-Swappable 12C Isolators

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns AEC-Q100 Reel, Cut Tape, MouseReel