SOIC-8 数字隔离器

结果: 457
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Dual Channel Digital Isolator with Isola

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 25MBD SINGLE CHANNEL DIGITAL ISO

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-Hot-Swappable 12C Isolators

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Single ISO, 1:0 channel

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 pb Free DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 29.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel