MouseReel 数字隔离器

结果: 1,010
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Texas Instruments 数字隔离器 Automotive, noise-immune dual-channel 2 forward/0 reverse digital isolator

ISO6420-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom 数字隔离器 WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm

WPME-CDI2C SMD/SMT 2 Channel Bidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom 数字隔离器 WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm

WPME-CDI2C SMD/SMT 2 Channel Bidirectional, Unidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADUM4166BRIZ-RL
Analog Devices 数字隔离器 5kV 480Mbps USB Dig Isolator Periph

ADUM4166 SMD/SMT SOIC-20 4 Channel Bidirectional 48 Mb/s 5700 Vrms Capacitive Coupling 3.6 V 3 V 48 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1440 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 732 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1445 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 732 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Single ISO, 1:0 channel

SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kV DUAL-CHANNEL DIGITAL ISOLATORS

ADUM2211 SMD/SMT SOIC-16 2 Channel Bidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 5kV DUAL-CH DIGITAL ISOLATORS

ADUM2281 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 5kV DUAL-CH DIGITAL ISOLATORS

ADUM2281 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel