Reel AEC-Q100 数字隔离器

结果: 370
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM3301 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 108 mA 32 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 4.0

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3470 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3472 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3472 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3473 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3473 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3474 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4-Ch Iso w/ Int Transformer Driver

ADUM3474 SMD/SMT SSOP-20 4 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isoltr

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 2-ChANNEL ISO W/INTEGRATED DC/DC

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 2-ChANNEL ISO W/INTEGRATED DC/DC

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 2-ChANNEL ISO W/INTEGRATED DC/DC

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr

ADUM5403 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3.5 V 60 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 数字隔离器 IC, Auto Robust Quad ISO, 3:1 ch

ADUM141ES SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel