AEC-Q100 数字隔离器

结果: 847
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 4/2

ADUM262N SMD/SMT SOIC-16 6 Channel 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 USB Digital Isolator, 2.5KV

ADUM3160 SMD/SMT SOIC-16 2 Channel Bidirectional 12 Mb/s 2500 Vrms Magnetic Coupling 6 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Auto IC, Robust Dual Iso 2:0

ADUM320N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5.5 V 2.25 V 3.1 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.1

ADUM341E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.9 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, QUAD-CHANNEL DIGITAL ISO 2:2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2

ADUM342E SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 10000 Vrms 5.5 V 2.25 V 7.3 mA - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 I2C isolator, 3V to 5.5V

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 ADUM142E1WBRWZ-RL

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr

ADUM5402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.71 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,1/1

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 4.5 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C AEC-Q100 Tube