Analog Devices / Maxim Integrated RS-232接口集成电路

结果: 701
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT SSOP-28 MAX3248E Transceiver 250 kb/s 1 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver

SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver

SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3311E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver

SMD/SMT SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver

SMD/SMT SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 30 uA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A, RS-232-Compatible Transceiver

SMD/SMT uMAX-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

SMD/SMT TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones

SMD/SMT TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

SMD/SMT TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

SMD/SMT TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.3V Powered, EIA TIA 562 Dual Transcei

SMD/SMT SO-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 8 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SMD/SMT SSOP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel